Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1814818-1

RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

$ 1.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814818-1.

Factory Futures

Technical Drawing1 page14 years ago

IHS

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-11-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-07-07
LTD Date2017-07-19

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
TE Connectivity5-1634500-3
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-2
TE CONNECTIVITY 5-1634500-2RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm
Amphenol RF112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF112514
connector, rf coaxial, bnc str crimp plug, captive cont, rg/u142, 223, 400, 50 ohm
TE Connectivity / AMP6-227079-8
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5-1814818-1 provided by its distributors.

RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn Mini-UHF PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold Package
Male Pin,Plug,Threaded 1 2GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 23.2mm(Length)
PLUG, MINI UHF, STRAIGHT; Connector Type:Mini UHF, Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-141A/U, 58C, 76, KX 15, URM43; Contact Material:Brass; Contact Plating:Gold; Frequency Max:2GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Style:Straight Plug; Centre Contact Resistance:2.5mohm; Coaxial Type:RG58C/U, 141A/U, URM43, 76, KX15; Connector Mounting Orientation:Cable; Connector Type:Mini UHF, Coaxial; Contact Material:Brass; Contact Plating:Gold; Insulation Resistance:5000Mohm; Insulator Material:Delrin; Material:Zinc; Mounting Type:Cable; No. of Mating Cycles:50; Operating Frequency Max:2GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-65°C; Outer Contact Resistance:0.2mohm; Termination Method:Crimp; Working Voltage:335V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty