Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1775443-3

3 Position Single Row 1.5 mm Pitch Surface Mount Header Rectangular Connector
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1775443-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-20.87%

CAD Models

Download TE Connectivity 5-1775443-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1775444-3
3pin 1.5mm 1 Header 3A 2.54μm tin white SMD mount 6mm*7.00024mm*4.445mm
TE Connectivity1775444-3
Conn, Hdr, Te Connectivity 1775444-3; |Amp Te Connectivity 1775444-3
TE Connectivity292206-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity1734829-3
3pin 1.25mm 1 Header 1A 2.54μm tin Through hole mounting 5.5mm(Length)*4.7mm(height)
Pin Header, Right Angle, Signal, 1.25 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Headers & Wire Housings 1.5 W/B SGL DIPR/ARe Assy3CktW/BossBeige

Descriptions

Descriptions of TE Connectivity 5-1775443-3 provided by its distributors.

3 Position Single Row 1.5 mm Pitch Surface Mount Header Rectangular Connector
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Pin header, 3 pole, pitch 1.5 mm, straight, natural, 5-1775443-3
Header 1x3 Pin Male, White, Solder Mount, 6mm × 5.9944mm × 6mm
Conn High Performance Interconnect HDR 3 POS 1.5mm Solder ST SMD T/R
Conn, Hdr, Te Connectivity 5-1775443-3; |Amp Te Connectivity 5-1775443-3
EMIX CONN., 1.5MM PITCH, HDR, V/T, 3P, PCB Headers and Receptacles | TE Connectivity 5-1775443-3
EMIX CONN., 1.5mm PITCH, HDR, V/T, 3P
Headers & Wire Housings 3 POS HDR VERT SMT 1.5mm
CONN HEADER 1.5MM 3POS VERT SMD
High Performance Interconnects (HPI)
EMIX CONN., 1.5MM PITCH, HDR, V/T, 3P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-1775443-3 | Internal Number: 5-1775443-3 | 1.5 mm | TE Connectivity | HPI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty