Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734829-3

3pin 1.25mm 1 Header 1A 2.54μm tin Through hole mounting 5.5mm(Length)*4.7mm(height)
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734829-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-8.17%

CAD Models

Download TE Connectivity 1734829-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-10-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-05
LTD Date2024-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734598-3
1.25 WTB HDR DIP, 3 POS, PCB Headers and Receptacles | TE Connectivity 1734598-3
Amphenol Communications Solutions10114831-10103LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 3 positions
TE Connectivity1734709-3
3pin 1mm 1 Header 1A 3.05μm tin SMD mount 5.3mm*4.95mm*4.25mm
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
TE Connectivity5-1775444-3
3pin 1.5mm 1 Header 3A 2.54μm tin white SMD mount 6mm*7.00024mm*4.445mm
TE Connectivity1775444-3
Conn, Hdr, Te Connectivity 1775444-3; |Amp Te Connectivity 1775444-3

Descriptions

Descriptions of TE Connectivity 1734829-3 provided by its distributors.

3pin 1.25mm 1 Header 1A 2.54μm tin Through hole mounting 5.5mm(Length)*4.7mm(height)
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Side Entry Thru-Hole Tube
Headers & Wire Housings 3 Pos Hdr R/A 1.25Mm |Amp Te Connectivity 1734829-3
CONN HEADER 3POS R/A 1.25MM T/H
High Performance Interconnects (HPI)
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty