Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1617076-2

Signal Relay 26.5VDC 2A 4PDT( (26.97mm 15.49mm 8.12mm)) Chassis
$ 575.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1617076-2.

JRH Electronics

Datasheet3 pages13 years ago
Datasheet4 pages11 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-31.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3SBH5134K1
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT THT Military Relay
TE Connectivity / AMP4-1617076-3
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay
TE Connectivity4-1617076-5
Special Order: 3SBH5004K2 = RELAY Contact Arrangement: 4 Form C
PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
TE Connectivity / P&BKHAU-17D13-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2A
TE Connectivity / P&BV23054D20C110
Signal Relay 24VDC 2A 4PDT( (30mm 19mm 30mm)) Socket Automotive
TE Connectivity4-1617076-9
Low Signal Relays-Pcb 3Sbh5131K2 = Relay; |Te Connectivity Amp 4-1617076-9
TE Connectivity4-1617076-5
Special Order: 3SBH5004K2 = RELAY Contact Arrangement: 4 Form C

Descriptions

Descriptions of TE Connectivity 5-1617076-2 provided by its distributors.

Signal Relay 26.5VDC 2A 4PDT( (26.97mm 15.49mm 8.12mm)) Chassis
Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole
Low Signal Relays-Pcb 3Sbh5134K5 = 3Sbh; |Te Connectivity Amp 5-1617076-2
Relay, 26.5V DC Coil Volts, 4 Form C, 4PDT, 4 C/O
6ms 4ms 2A 28V 26.5V 4PDT(4 Form C) 720Ω 36.8mA 115V base mount
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount
RELAY GEN PURPOSE 4PDT 2A 26.5V
3SBH5134K5 = 3SBH 4 POLE 1/5 S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SBH5134K5