Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-160431-2

TE Connectivity 5-160431-2 FASTON Terminal Quick Disconnect Female Unshrouded
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160431-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+14.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
TE Connectivity FASTON .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 5-160431-2 provided by its distributors.

TE Connectivity 5-160431-2 FASTON Terminal Quick Disconnect Female Unshrouded
Quick Disconnect Terminal 13-17AWG RCP 15mm 5.6mm Tin Strip
RECEPTACLE TERMINAL, FASTON 187,AWG 17-13
TE Connectivity , FASTON .187, , 4.75 x 0.51mm, 2.5mm
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 5-160431-2
FASTON Uninsulated Receptacles & Housings
TE Connectivity 5-160431-2 扁形端子
Terminals RECPT 4.75 x 0.51 mm
FASTON 187 REC 1-5 MM2 0.32 PLAIN BR
FEMALE DISCONNECT, 4.75MM, 17-13AWG; Product Range: FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 17AWG; Wire Size AWG M
187 FASTON REC 16-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 16 – 14 AWG Wire Size: 1.03 – 2.62 mm² Wire Size: 2048 – 5178 CMA Receptacle Uninsulated 16 – 14 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 5-160431-2 | Internal Number: 5-160431-2 | Alias Number: 5-0160431-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-0160431-2