Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-160316-2

TE Connectivity FASTON .110 Series Receptacle, Flat Terminal, 2.79 x 0.51mm Tab, Max Wire 0.6mm²
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160316-2.

TE Connectivity

Datasheet120 pages15 years ago
Technical Drawing1 page16 years ago

element14 APAC

ShanghaiCT

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.64%

CAD Models

Download TE Connectivity 5-160316-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1978-07-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity5-160433-6
Crimp Terminal, Faston, 15-20 Awg; |Te Connectivity Amp 5-160433-6
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63498-1
Quick Disconnect Terminal 16-20AWG RCP 18.8mm 5.66mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 5-160316-2 provided by its distributors.

TE Connectivity FASTON .110 Series Receptacle, Flat Terminal, 2.79 x 0.51mm Tab, Max Wire 0.6mm²
Quick Disconnect Terminal 20-22AWG RCP 14mm 3.7mm Tin Strip
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.51 mm², AWG 22 to 20, brass, tin-plated, 5-160316-2
FASTON Uninsulated Receptacles & Housings
FASTON 110 REC 22-20 0.0099 X 0.450 BR;
FEMALE QUICK DISCONNECT, 22AWG-20AWG;
5-160316-2, TE CONNECTIVITY/AMP BRAND
Terminals Recpt 2.79 x 0.51 mm
Special Order: 110 FASTON REC 22-20 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 20 AWG Wire Size: .32 – .51 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 22 – 20 AWG .32 – .51 mm² | Quick Disconnect | Part Number: 5-160316-2 | Internal Number: 5-160316-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-160316-2.