Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-147424-5

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

$ 1.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147424-5.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages0 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.18%

CAD Models

Download TE Connectivity 5-147424-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity215307-5
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity215309-5
Rectangular Power Connector, Vertical, 5 Contacts, PCB Mount, Solder, 2.54 mm, Receptacle
Amphenol Communications Solutions88880-001
Header Connector,PCB Mount,RECEPT,10 Contacts,PIN,0.1 Pitch,PC TAIL Terminal,GUIDE SLOT;

Descriptions

Descriptions of TE Connectivity 5-147424-5 provided by its distributors.

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Go
10 MODII VRT DR CE .100 X .100 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-147424-5 | Internal Number: 5-147424-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147424-5 .