Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-147384-3

30 Position Dual Row 1.27 mm Pitch Push-Pull Receptacle Rectangular Connector
$ 9.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147384-3.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+12.20%

CAD Models

Download TE Connectivity 5-147384-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.625
$ 13.489
Stock
36,825
0
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-147381-3
Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST SMD T/R
TE Connectivity5-147377-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5-104655-4
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity104652-3
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD Box
TE Connectivity5-104693-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity147377-3
Header,Latch Holder Solder pad 30pin 3.6A gold Black SMD mount 25.25mm(Length)*9.53mm(height)

Descriptions

Descriptions of TE Connectivity 5-147384-3 provided by its distributors.

30 Position Dual Row 1.27 mm Pitch Push-Pull Receptacle Rectangular Connector
CONN SCKT STRP RCP 30 POS 1.27MM SLDR ST SMD - Tape and Reel
Conn Socket Strip RCP 30 POS 1.27mm Solder ST SMD T/R
Push-Pull,Receptacle 1.27mm 2 30pin 500mA 760nm gold Black SMD mount 23.52mm(Length)*4.46mm(height)
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Special Order: 30 50/50 GRID SMT RCPT VC LF PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-147384-3 | Internal Number: 5-147384-3 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty