Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-147377-2

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Box
$ 4.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147377-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+49.93%

CAD Models

Download TE Connectivity 5-147377-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.316
$ 6.097
Stock
61,009
5,919
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104656-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
TE Connectivity104693-2
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTR Series
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTS Series

Descriptions

Descriptions of TE Connectivity 5-147377-2 provided by its distributors.

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Box
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
WTB CONNECTOR, HEADER, 20POS, 1.27MM; Co; WTB CONNECTOR, HEADER, 20POS, 1.27MM; Connector Systems: Wire-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 2Rows; No. of Contacts: 20Contacts; Contact Termination Type: Surface Mount
20 SYS50 SMT HDR DR SHD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 20 PCB Mount Header Vertical Wire-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-147377-2 | Internal Number: 5-147377-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147377-2.