What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-147323-3

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal

$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147323-3.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet197 pages7 years ago
Datasheet98 pages17 years ago
Datasheet6 pages15 years ago
Datasheet4 pages15 years ago

IHS

Master Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+2.83%

CAD Models

Download TE Connectivity 5-147323-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.185
$ 2.616
Stock
65,279
12,852
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104361-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity147278-3
4pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black SMD mount 16.06mm(Length)*16.64mm(height)
TE Connectivity147323-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity1375549-3
4pin 2.54mm 1 Header,Latch Holder 3A 2.54μm Tin lead Black SMD mount 12.7mm(Length)
TE Connectivity104809-3
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity104363-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-147323-3 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Pin Header, R/A, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, MTE
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD Box
4pin 2.54mm 1 Header,Latch Holder 3A 760nm gold Black SMD mount 15.24mm(Length)*13.59mm(height)
IDC HEADER, 4, 3A, 600 V, 1 RIGHT ANGLE 0.100 IN 5000 MOHMS, AMPMODU MTE SERIES
AMPMODU 4 Position 2.54 mm Pitch Right Angle latching SMT Header Assembly
CONN HEADER SMD R/A 4POS 2.54MM
.100 AMPMODU Headers Housings & Contacts
5-147323-3, TE CONNECTIVITY/AMP BRAND
ER - Header; 4; 3 A; 600 V; MT
RS APAC
Wtb Connector, Header, 4Pos, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Mte; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity Amp 5-147323-3
04 MTE HDR SRRA SMT.100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-147323-3 | Internal Number: 5-147323-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147323-3.