What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 147278-3

4pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black SMD mount 16.06mm(Length)*16.64mm(height)
$ 2.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 147278-3.

JRH Electronics

Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

Master Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.92%

CAD Models

Download TE Connectivity 147278-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.629
$ 3.161
Stock
1,139
43,324
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-104361-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-147323-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity147323-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity104362-3
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity1375549-3
4pin 2.54mm 1 Header,Latch Holder 3A 2.54μm Tin lead Black SMD mount 12.7mm(Length)
TE Connectivity104809-3
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 147278-3 provided by its distributors.

4pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black SMD mount 16.06mm(Length)*16.64mm(height)
04 Mte Hdr Srra Sfmnt .100Cl Rohs Compliant: No |Te Connectivity Amp 147278-3
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD T/R
04 MTE HDR SRRA SFMNT .100CL PCB Header & Receptacle | Part Number: 147278-3 | Internal Number: 147278-3 | TE Connectivity |
CONN HEADER SMD R/A 4POS 2.54MM
Headers & Wire Housings 04 MTE HDR SRRA SFMN
.100 AMPMODU Headers, Housings & Contacts
PIN HEADERS PC BOARD CONNECTORS;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty