Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146868-1

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, AMPMODU Series

$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146868-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page21 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+6.02%

CAD Models

Download TE Connectivity 5-146868-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.043
Stock
1,245,600
1,197,453
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
KK 254 Breakaway Header Vertical 2 Circuits Tin Plating Mating Pin 6.09mm with Kinked PC Tails
TE Connectivity5-146860-1
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity5-146859-1
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity146858-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity / AMP146852-1
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 5-146868-1 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, AMPMODU Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
BTB CONNECTOR, HEADER, 10POS, 1ROW; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 10Contacts; Contact Termination Type: Through Hole Straight; Product Range: A
B/A REELED SRST HDR ASSY 30 AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146868-1 | Internal Number: 5-146868-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty