Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146858-1

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Reel
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146858-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page21 years ago

JRH Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.18%

CAD Models

Download TE Connectivity 5-146858-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.036
Stock
1,079,968
98,530
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-146859-1
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity146858-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5-146852-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
KK 254 Breakaway Header Vertical 2 Circuits Tin Plating Mating Pin 6.09mm with Kinked PC Tails
TE Connectivity5-146860-1
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole T/R

Descriptions

Descriptions of TE Connectivity 5-146858-1 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Reel
AMPMODU Through-Hole Single Row 0.1 Inch Straight Breakaway Header
B/A REELED SRST HDR ASSY 15 AU
CONN, HEADER, 10POS, 1ROW, 2.54MM, TH;
CONN HEADER VERT 25000POS 2.54MM
Headers&Wire Housings HDR VT 1X01P .1
Special Order: B/A REELED SRST HDR ASSY 15 AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-146858-1 | Internal Number: 5-146858-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty