TE Connectivity 5-146274-2

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU Mod II
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146274-2.

Newark

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-15.52%

CAD Models

Download TE Connectivity 5-146274-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.078
$ 0.078
Stock
728,200
4,110,452
4,110,452
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Polymer
Polyester
Polyester
Contact Material
Bronze
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE Connectivity5-146285-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
Pin Header, 2 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Amphenol Communications Solutions68001-102HLF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Amphenol Communications Solutions68000-202HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity 5-146274-2 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU Mod II
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
BOARD-BOARD CONNECTOR, HEADER, 1 POSITION, 1ROW; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 2Contacts; Contact Termination Type: Through Hole Straight; Connector Shroud: Unsh
02 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 2 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146274-2 | Internal Number: 5-146274-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146274-2.