TE Connectivity 5-146278-2

CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146278-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet139 pages20 years ago

Sager Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.42%

CAD Models

Download TE Connectivity 5-146278-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.078
$ 0.078
Stock
783,006
3,962,103
3,962,103
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Polymer
Polyester
Polyester
Contact Material
Bronze
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-146274-2
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU Mod II
TE Connectivity826926-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826936-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity103321-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag

Descriptions

Descriptions of TE Connectivity 5-146278-2 provided by its distributors.

CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity 5-146278-2 Header Male Shrouded 2Pos 0.100CL PCB Mount
Tin 3A Direct Insert Policy 2.29mm 2P 5.84mm -65℃~+105℃ 3.05mm 2.54mm Single Row Copper alloy Black Plugin,P=2.54mm Pin Headers ROHS
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; C; CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMPMODU MOD II Series
02 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 2 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146278-2 | Internal Number: 5-146278-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146278-2 .
  • 5-146278-2.