TE Connectivity 5-146274-5

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Automotive Carton
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146274-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-12.82%

CAD Models

Download TE Connectivity 5-146274-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 2.51
Stock
344,216
104,106
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Solder, Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Nickel, Tin
Housing Material
Polymer
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-146278-5
TE Connectivity 5-146278-5 MODII Header Male Shrouded 5Pos 2.54mm Pitch
TE Connectivity826926-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity / AMP103185-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity103239-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-146278-6
6-Pin 2.54mm Breakaway Header Push-Pull 3A 2.54μm Tin Black TH 14.83mm(L) × 2.34mm(H)
TE Connectivity102976-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of TE Connectivity 5-146274-5 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Breakaway Header Push-Pull 1x5 Pin Male Black TH 12.29mm L × 2.34mm H
TE Connectivity 5-146274-5 AMPMODU Header Breakaway 0.100CL 1 pc
5 Position Single Row 2.54 mm Pitch Male Pins Unshrouded Header Conntector
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Headers & Wire Housings 05P HDR SRST B/A
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-146274-5.
Special Order: 05 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-146274-5 | Internal Number: 5-146274-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146274-5 .
  • 5-146274-5.