TE Connectivity 826926-5

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826926-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TME

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+166%

CAD Models

Download TE Connectivity 826926-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity826936-4
CONN, HEADER, 4POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity826949-5
5 Positions Header, Breakaway Connector 0.100 (2.54mm) Through Hole Right Angle"
TE Connectivity825434-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity826926-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 826926-5 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Wire-To-Board Connector, Straight, Ampmodu Mod Ii Series, Through Hole, Header, 5, 2.54 Mm
TE Connectivity 826926-5 Connector Header 5P Single Row Male Unshrouded
5P AMPMODU II STIFT LEI PCB Header & Receptacle | Part Number: 826926-5 | Internal Number: 826926-5 | TE Connectivity | AMPMODU
TE Connectivity AMPMODU MOD II Series, Board-to-Board/Wire-to-Board Connector, 2.54mm Pitch 5-Pin Single Row, Right Angle, TH
BTB CONN, HEADER, 5POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8269265