TE Connectivity 102976-5

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102976-5.

Future Electronics

Technical Drawing1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.54%

CAD Models

Download TE Connectivity 102976-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 2.029
$ 2.029
Stock
18,567
16,831
16,831
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-07
LTD Date2023-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP102972-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity103741-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity281695-5
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight
TE Connectivity / AMP103185-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity104344-3
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP103239-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity103239-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole
TE Connectivity87224-5
Conn Unshrouded Header M 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of TE Connectivity 102976-5 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE; IND DEVICES; CIRCULAR CONNECTORS; 05 MODII HDR SRST B/A .100CL
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
5pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting 12.29mm*2.3368mm*2.34mm
TE CONNECTIVITY/AMP BRAND 10197868
Special Order: 05 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 102976-5 | Internal Number: 102976-5 | TE Connectivity
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 102976-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102976-5.