Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146268-3

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146268-3.

Sager Electronics

Technical Drawing1 page12 years ago
Datasheet321 pages15 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-28.47%

CAD Models

Download TE Connectivity 5-146268-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 1.083
$ 1.083
Stock
7,691
51,783
51,783
Authorized Distributors
4
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-03-07
LTD Date2023-06-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-146254-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103328-3
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity103186-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Amphenol Communications Solutions69168-106HLF
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole PV® Bulk
TE Connectivity5-146269-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity104433-3
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 5-146268-3 provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
AMPMODU Mod II RoHS Compliant 2008 Vertical Connector Header, Breakaway UL94V-0 -65C~105C 3A 30V
06 MODII HDR DRST B/A 100 W/HD
AMPMODU 6 Position Through-Hole Dual Row Straight 2.54 mm Breakaway Header
Special Order: 06 MODII HDR DRST B/A 100 W/HD PCB Header & Receptacle | Part Number: 5-146268-3 | Internal Number: 5-146268-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146268-3 .