Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146250-4

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146250-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.05%

CAD Models

Download TE Connectivity 5-146250-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.73
$ 0.73
Stock
12,230
156
156
Authorized Distributors
6
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Lead, Nickel, Tin
Lead, Nickel, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-146262-1
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146254-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103328-3
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Amphenol Communications Solutions67997-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67996-110HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 5-146250-4 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
8pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54¦Ìm 9.75mm*4.88mm
Special Order: 08 MODII HDR DRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-146250-4 | Internal Number: 5-146250-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty