Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1462037-8

Im43Ts=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-8
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1462037-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.02%

CAD Models

Download TE Connectivity 5-1462037-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1462038-1
3ms 3ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP Relay, TH, 10mm × 5.7mm × 5.8mm
TE Connectivity4-1462033-2
20ms 20ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP Through hole mounting
TE Connectivity6-1462037-0
Im43Jr=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-0

Descriptions

Descriptions of TE Connectivity 5-1462037-8 provided by its distributors.

Im43Ts=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-8
Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole
Avnet Japan
Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Medical
IM43TS=IM RELAY 100 MW 5 V BIS
Signal Relay IM, 2CO, DC, 5V, 2A, 178Ohm
TE Connectivity Signal Relays, Axicom, coil voltage5V DC, DPDT, PCB(A printed circuit board)install
SHRACK, RELAY PCB DPDT 2C/O 5VDC 2A
High Frequency/RF Relays 5VDC Latching Single
Communications/Signal PC Board Relays
5-1462037-8, TE CONNECTIVITY/AMP BRAND
RF Relay, 2 Form C, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
IM43TS=IM RELAY 100 MW 5 V BIS Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 5-1462037-8 | Internal Number: 5-1462037-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty