What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-146134-7

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Package

$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-146134-7.

TE Connectivity

Datasheet245 pages5 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-2.80%

CAD Models

Download TE Connectivity 1-146134-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.447
$ 0.467
Stock
98,683
35,611
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
-
-
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Nickel, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-146135-4
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity146134-4
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Tube
TE Connectivity146131-4
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Tube
TE Connectivity / AMP5-146134-3
Conn, Hdr, 5-146134-3; |Amp Te Connectivity 5-146134-3
TE Connectivity146130-3
CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)
TE Connectivity5-146130-5
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of TE Connectivity 1-146134-7 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Package
10pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm tin Black SMD,P=2.54mm SMD mount 19.91mm(Length)*9.73mm(height)
PCB Mount Header, Vertical, Board-to-Board, 10 Position, 2.54 mm [.1 in] Centerline, Breakaway, Tin, Surface Mount, Signal, Black, AMPMODU Headers
10 MODII HDR DRST SFMNT B/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1-146134-7 | Internal Number: 1-146134-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-146134-7.