Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146130-6

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146130-6.

TE Connectivity

Datasheet245 pages7 years ago

Newark

IHS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-4.14%

CAD Models

Download TE Connectivity 5-146130-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.872
$ 1.202
Stock
295,157
90,268
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
-
Surface Mount
Termination
SMD/SMT, Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions67996-114HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67997-114HLF
14-Pin Header, 2.54mm Pitch, Push-Pull, 3A, Gold, Black, TH, 17.78mm L × 4.83mm H
TE Connectivity102153-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions76385-307LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
TE Connectivity5-103168-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-103169-5
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5-146130-6 provided by its distributors.

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity 2.54mmpitch14pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, Straight, surface
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gol
14 MODII HDR DRST SFMNT B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 14 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146130-6 | Internal Number: 5-146130-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146130-6.