TE Connectivity 5-103169-5

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 2.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103169-5.

TE Connectivity

Datasheet245 pages9 years ago

Farnell

IHS

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-0.84%

CAD Models

Download TE Connectivity 5-103169-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions67996-114HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI BergStik 67996
TE Connectivity499922-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions67997-114HLF
14-Pin Header, 2.54mm Pitch, Push-Pull, 3A, Gold, Black, TH, 17.78mm L × 4.83mm H
TE Connectivity102153-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions76385-307LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
TE Connectivity / AMP1761603-5
AMP-LATCH 14 Position Dual Row Through-Hole Straight Pin Header

Descriptions

Descriptions of TE Connectivity 5-103169-5 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Tray
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes
Special Order: 14 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103169-5 | Internal Number: 5-103169-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103169-5 .
  • 5-103169-5.