Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393243-2

TE Connectivity Power Relay, Schrack Series, 5V DC Coil, 8A Switching Current, DPDT
$ 7.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393243-2.

IHS

Datasheet5 pages4 years ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-3.60%

CAD Models

Download TE Connectivity 5-1393243-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1415525-1
AMP 5-1415525-1 RX2 Series Power PCB Relay with Standard Cover
TE Connectivity1393243-1
DPDT Relay 5VDC 62 Ohm 15A Double Pole Double Throw 29x12.7x15.7mm THT Power Relay
TE Connectivity / AMP9-1415535-5
Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole
Schneider Electric782XBXCT-24D
782 Series General Purpose 15 A DPDT 24 VDC Plug In Ice Cube Power Relay

Descriptions

Descriptions of TE Connectivity 5-1393243-2 provided by its distributors.

TE Connectivity Power Relay, Schrack Series, 5V DC Coil, 8A Switching Current, DPDT
Electromechanical Relay 5VDC 42Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
RT424F05: DPDT (2 Form C) 8 A 5 VDC General Purpose Power Relay
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.12A (Coil), 5VDC (Coil), 595mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Bistable, 2 Coils, 595 mW Coil Power Rating DC, 42 Ω Coil Resistance, SCHRACK Power PCB Relay RT2
Power Relay, Dpdt, 5Vdc, 8A, Tht; Contact Configuration:Dpdt; Coil Voltage:5Vdc; Contact Current:8A; Product Range:Rt2 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250V; Contact Voltage Vdc:-Rohs Compliant: Yes |Schrack Te Connectivity 5-1393243-2
RT424F05 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424F05 | Internal Number: 5-1393243-2 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT2 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Bistable / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 42

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 513932432
  • RT424F05
  • RT424F05.