What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-104361-1

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Thru-Hole Box/Tube
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104361-1.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet197 pages7 years ago
Technical Drawing2 pages15 years ago

Farnell

IHS

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-10.05%

CAD Models

Download TE Connectivity 5-104361-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 1.81
Stock
99,077
24,656
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103904-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-104935-5
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
TE Connectivity103904-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole KK® Bag

Descriptions

Descriptions of TE Connectivity 5-104361-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Thru-Hole Box/Tube
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, AMPMODU MTE
2pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting
PCB HEADER, 2.54MM, 2 WAY, 1 ROW, RIGHT ANGLE, SOLDER, 3A, AMPMODU MTE SERIES
Hdr, Wire-To-Brd, 2.54Mm, 2Pos; |Amp Te Connectivity 5-104361-1.
WIRE-BOARD CONNECTOR HEADER 2POS, 2.54MM
Headers & Wire Housings HDR HI TEMP 2 POS with swage
CONN HEADER RTANG .100 2POS 15AU
02 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104361-1 | Internal Number: 5-104361-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104361-1 .
  • 5-104361-1.