Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104935-4

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box

$ 2.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104935-4.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet20 pages16 years ago

Newark

IHS

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-0.15%

CAD Models

Download TE Connectivity 5-104935-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.073
$ 1.63
Stock
30,229
696,525
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Molex 2.54mmpitch12pSingle row pin header, KK 254series, right angle, Through hole mounting
SL 70553 ROHS3Compliant Gold Solder Connector Header -40C~105C 250V 30.0muin 0.76mum
TE Connectivity1-103635-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-103904-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Header Connector, pcb Mount, recept, 12 Contacts, pin, 0.1 Pitch, pc Tail Terminal
TE Connectivity1-103670-1
AMPMODU MTE Non-RoHS Compliant 2006 Gold Connector Header UL94V-0 15mOhm 105C 3A

Descriptions

Descriptions of TE Connectivity 5-104935-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box
AMPMODU MTE RoHS Compliant 2008 Gold Connector Header UL94V-0 15mOhm 105C 3A
Pitch Spacing:2.54Mm; No. Of Contacts:12Contacts; Gender:header; Product Range:ampmodu Mte Series; Contact Termination Type:solder; No. Of Rows:1Rows; Contact Plating:gold Over Nickel Plated Contacts; Contact Material:brass Rohs Compliant: Yes
Special Order: 12 MTE HDR SRRA LATCH PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104935-4 | Internal Number: 5-104935-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104935-4 .
  • 5-104935-4.