Descriptions of Molex 70553-0116 provided by its distributors.
Header Connector, pcb Mount, recept, 12 Contacts, pin, 0.1 Pitch, pc Tail Terminal, latch
12-Pin Header, 2.54mm Pitch, Latch Holder, 3A, 760nm, Gold, Black, TH, 33.03mm L × 13.59mm H
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole SL™ Tube
2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 12 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 12POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:SL 70553 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)