Harwin M50-3102045

1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 20+20 contacts
$ 3.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3102045.

IHS

Datasheet1 page5 years ago

Farnell

Newark

Inventory History

3 month trend:
-29.14%

CAD Models

Download Harwin M50-3102045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bottom/Top Entry, Push-Pull, Receptacle, 1.27mm Pitch, 40-Pin, 1A, Gold, Black, SMD
HARWIN 1.27mm Pitch 40P Double Row Receptacle Strip, Right Angle, Surface Mount
1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 20+20 contacts
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch

Descriptions

Descriptions of Harwin M50-3102045 provided by its distributors.

1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 20+20 contacts
Conn Socket Strip F 40 POS 1.27mm Solder ST Top Entry SMD Tube
HARWIN M50-3102045 Board-To-Board Connector, Vertical, Archer M50 Series, Surface Mount, Receptacle, 40, 1.27 mm
HARWIN 1.27mm Pitch 40-Pin Dual Row Receptacle Board-to-Board M50-31 Series Right Angle Surface Mount
Socket, Vertical, 2Row, 40Way; |Harwin M50-3102045
1.27mm (0.05) Pitch DIL Vertical SMT So
SOCKET, VERTICAL, 2ROW, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR