Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104549-7

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 15.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104549-7.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-3.55%

CAD Models

Download TE Connectivity 5-104549-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions87409-125LF
Board Connector, 25 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions73547-125LF
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, EHF Series, Shrouded
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, EHF
TE Connectivity / AMP5-104656-4
Stacking Board Connector, BBD Series, 40 Contacts, Header, 1.27 mm, Surface Mount, 2 Rows

Descriptions

Descriptions of TE Connectivity 5-104549-7 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity 5-104549-7 Conns Male 50 Positions SMT Header Vertical Dual Row
Header,Latch Holder Solder pad 50pin 1A gold Black SMD mount 37.94mm(Length)
HEADER ASSEMBLY, AMPMODU, SYSTEM 50, 50 POSITION, DUAL ROW, SHROUDED, VERTICAL
Pin header, 50 pole, pitch 1.27 mm, straight, black, 5-104549-7
Header, Str, 50Way, Sm; |Te Connectivity Amp 5-104549-7
CONN HEADER 50POS .050" STR GOLD
50 SYS50 SURFMNT HDR DRST SHRD
HEADER, STR, 50WAY, SM; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Cont
50 SYS50 S/M HDR DRST SHRDSN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 50 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104549-7 | Internal Number: 5-104549-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104549-7.