What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec EHF-125-01-F-D-SM-LC

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, EHF
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-125-01-F-D-SM-LC.

Electro Sonic

Datasheet1 page8 years ago

Samtec

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-13.63%

CAD Models

Download Samtec EHF-125-01-F-D-SM-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 4.31
Stock
46,705
89,264
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
50
50
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FTSH Series
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry SMD Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, SHF Series
Amphenol Communications Solutions87409-125LF
Board Connector, 25 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions87401-125
Board Connector, 50 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Surface Mount Terminal,
Amphenol Communications Solutions73547-125LF
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec EHF-125-01-F-D-SM-LC provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, EHF
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator
Conn, Pcb Hdr, 50Pos, 2Row, 1.27Mm, Smt; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Ehf Series Rohs Compliant: Yes |Samtec, Inc. EHF-125-01-F-D-SM-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-125-01-F-D -SM-LC
  • EHF-125-01-F-D-SM-LC.
  • EHF125-01-F-D-SM-LC
  • EHF12501FDSMLC