TE Connectivity 5-104361-2

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104361-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+9.39%

CAD Models

Download TE Connectivity 5-104361-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.75
Stock
85,968
787,569
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Pin Header, 3 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Breakaway Header Right-Angle Surface Mount Compatible 3 Circuits 0.76
TE Connectivity104361-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5-103908-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5-103672-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-104361-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Header 3-Pin 2.54mm Pitch Latch Holder 3A Gold Plated Black TH 10.16mm L × 13.59mm H
PCB MOUNT HEADER, RIGHT ANGLE, 2.54MM, 3 WAY, SOLDER, 3A, AMPMODU MTE SERIES
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
03 MTE HDR SRRA LATCH W/HLDWN; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Conta
03 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104361-2 | Internal Number: 5-104361-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104361-2 .