TE Connectivity 5-103672-2

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103672-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet20 pages16 years ago

Farnell

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-11.82%

CAD Models

Download TE Connectivity 5-103672-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-20
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

KK 254 Breakaway Header 90° Surface Mount Compatible 3 Circuits Tin Plating Mating Pin 8.23mm
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Matte Tin (Sn) Plating, Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Amphenol Communications Solutions68016-403HLF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
Amphenol Communications Solutions76382-403LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Amphenol Communications Solutions78938-403HLF
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5-103672-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
AMPMODU 3 Position Through-Hole Single Row Right Angle 2.54 mm Header
TE Connectivity AMPMODU MTE Wire-to-Board Connector, 2.54mm Pitch, 3-Pin Header, Right Angle, TH
Headers & Wire Housings LATCHING HDR SHRD 3P W/ HOLD-DN TIN CONT
.100 AMPMODU Headers, Housings & Contacts
WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU MTE; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin
03 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103672-2 | Internal Number: 5-103672-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103672-2 .
  • 5-103672-2.