Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3502542

1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 25+25 contacts"
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3502542.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
+31.31%

CAD Models

Download Harwin M50-3502542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 1.67
Stock
2,493
2,013
Authorized Distributors
6
1
Gender
Male
Male
Pitch
1.27 mm
-
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 50 Circuits, 2.79mm PC Tail Length
Amphenol Communications Solutions20021611-00050T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Straight
Amphenol Communications Solutions20021111-00050T4LF
Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions20021511-00050T4LF
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Thru-Hole
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 20+20 contacts"
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, EHF Series, Shrouded

Descriptions

Descriptions of Harwin M50-3502542 provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 25+25 contacts"
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Header, Straight, 2Row, 50Way; |Harwin M50-3502542
1.27mm (0.05) Pitch DIL Vertical Throug
HARWIN 1.27mmpitch50pDouble row pin header Board to Board, Wire-to-board connector, Archer M50series, right angle, Through hole mounting
HEADER, STRAIGHT, 2ROW, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR