Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2178710-0

TE Connectivity 1-2178710-0 Micro-Match Female Connector THT Unshrouded 10P

$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2178710-0.

JRH Electronics

Datasheet4 pages11 years ago

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-15.27%

CAD Models

Download TE Connectivity 1-2178710-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-2178713-0
Conn IDC Connector SKT 10 POS 1.27mm Solder ST Thru-Hole T/R
Conn IDC Connector RCP 10 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
TE Connectivity2178710-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity1-2178713-2
Conn IDC Connector SKT 12 POS 1.27mm Solder ST Thru-Hole T/R
Conn IDC Connector RCP 8 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Amphenol Communications Solutions20021311-00010T4LF
Amphenol 20021311-00010T4LF BTB Connector Female Unshrouded 10 POS 1.27mm

Descriptions

Descriptions of TE Connectivity 1-2178710-0 provided by its distributors.

TE Connectivity 1-2178710-0 Micro-Match Female Connector THT Unshrouded 10P
Conn, Rcpt, 10Pos, 2Row, 1.27Mm; Connect |Te Connectivity Amp 1-2178710-0
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 10POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Micro-MaTch Value-Line Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Pl
10P, FOB , THT, MICRO-MATCH VALUE LINE Connector System: Board-to-Board Number of Positions: 10 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 10 1.27 mm .05" | Female-On-Board Con Top Entry Value-Line | Part Number: 1-2178710-0 | Internal Number: 1-2178710-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty