What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-104071-5

AMPMODU System 50 RoHS Compliant 2005 Vertical Connector Header UL94V-0 105C 1A 30V
$ 7.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104071-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-5.09%

CAD Models

Download TE Connectivity 5-104071-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.416
$ 8.11
Stock
17,069
18,420
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
25
25
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity104071-5
Conn Shrouded Header HDR 25 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP6-104178-3
Conn Unshrouded Header HDR 25 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity / AMP6-104178-1
AMP FROM TE CONNECTIVITY 6-104178-1 BOARD-BOARD CONNECTOR, HEADER, 20 POSITION, 1ROW
TE Connectivity104071-4
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity104074-5
Conn Shrouded Header HDR 25 POS 1.27mm Solder RA Thru-Hole Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 25 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of TE Connectivity 5-104071-5 provided by its distributors.

AMPMODU System 50 RoHS Compliant 2005 Vertical Connector Header UL94V-0 105C 1A 30V
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR, HEADER, 25 POSITION, 0.05IN; Connector Systems: Wire-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 1Rows; No. of Contacts: 25Contacts; Contact Termination Type: Through Hole Straight; Product Range: AMPMO
25 SYSTEM 50 HDR SRST SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 25 PCB Mount Header Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104071-5 | Internal Number: 5-104071-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty