Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104068-6

Conn Shrouded Header (2 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box
$ 13.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-6.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+66.16%

CAD Models

Download TE Connectivity 5-104068-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.945
$ 22.65
Stock
43,840
9,710
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-104076-2
Connector, Header, 60Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104076-2
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 60 Circuits, 3.40mm PC Tail Length
TE Connectivity / AMP5-104078-6
Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity104068-6
CONN HEADER VERT 60POS 1.27MM / Connector Header Through Hole 60 position 0.050" (1.27mm)
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole Mount, SLM Series
Amphenol Communications Solutions20021311-00060T4LF
Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-104068-6 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, STR, 60WAY, TH; Connector Type:Board to Board; Series:AMPMODU; Contact Termination:Solder; Gender:Plug; No. of Contacts:60; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Lead Spacing:1.27mm; No. of Ways:60; Termination Method:Solder
Wire-Board Connector, Header, 60 Position, 0.05In; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104068-6.
60 SYSTEM 50 HDR DRST SHRD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-104068-6 | Internal Number: 5-104068-6 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104068-6.