Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104068-6

CONN HEADER VERT 60POS 1.27MM / Connector Header Through Hole 60 position 0.050" (1.27mm)
$ 22.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104068-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.42%

CAD Models

Download TE Connectivity 104068-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.99
$ 13.99
Stock
9,713
44,350
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP5-104078-6
Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Box/Tube
Board to Board & Mezzanine Connectors EBBI VERT RCPT 60CKT RCPT 60CKT 716601060
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 60 Circuits, 3.40mm PC Tail Length
TE Connectivity5-104076-2
Connector, Header, 60Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104076-2
TE Connectivity / AMP536279-2
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5-104069-7
Conn Shrouded Header HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 104068-6 provided by its distributors.

CONN HEADER VERT 60POS 1.27MM / Connector Header Through Hole 60 position 0.050" (1.27mm)
Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
60 SYSTEM 50 HDR DRST SHRD; Product Range:-; No. of Contacts:60Contacts; Pitch Spacing:1.27mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:2Rows; Row Pitch:-; Contact Material:Copper Alloy; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104068-6 .