Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103976-8

Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip

$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103976-8.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.31
$ 3.126
Stock
1,373
1,133
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-103945-8
Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount SL Tube
Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103944-8
Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity103956-8
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 2X9 MTE RCPT SR LATCH .100CL
Conn IDC Connector M 9 POS 2.54mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 5-103976-8 provided by its distributors.

Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
CONN RCPT 9POS IDC 22-26AWG GOLD
.100 AMPMODU Headers Housings & Contacts
22-26 AWG Receptacle 2.54mm 1 9pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 45.72mm(Length)*2.49mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty