Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103945-8

Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103945-8.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-103945-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103976-8
Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount SL Tube
Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103944-8
Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity103956-8
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 2X9 MTE RCPT SR LATCH .100CL
Conn IDC Connector M 9 POS 2.54mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 5-103945-8 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector PIN 9 POS 2.54mm IDT ST Cable Mount Strip
22-26 AWG Latch Holder,Plug 2.54mm 1 9pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 5.05mm(Length)*6.604mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103945-8 .