Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103976-1

Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103976-1.

TE Connectivity

Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Master Electronics

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.81%

CAD Models

Download TE Connectivity 5-103976-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 2.29
Stock
7,508
1,624
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-103960-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643813-2
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 2 Ch, 2.54mm Pitch, Wire Mount
TE Connectivity3-644540-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity / AMP3-644564-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity / AMP3-641653-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 5-103976-1 provided by its distributors.

Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
10X2 MTE RCPT SR PLAIN .100CL Standard Rectangular Connector | Part Number: 5-103976-1 | Internal Number: 5-103976-1 | TE Connectivity |
Connector Assembly, Receptacle, Wire-to-Board, 2 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC) / Crimp, 1 Row, AMPMODU MTE
22-26 AWG Receptacle 2.54mm 1 2pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 50.8mm(Length)*2.49mm(height)
WIRE-BOARD CONNECTOR RECEPTACLE, 2POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU MTE; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty