Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103908-8

AMPMODU MTE RoHS Compliant 2007 Gold Connector Header UL94V-0 15mOhm 105C 3A

$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103908-8.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet98 pages18 years ago
Datasheet6 pages15 years ago
Technical Drawing1 page14 years ago
Datasheet20 pages16 years ago

IHS

Electro Sonic

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
-10.07%

CAD Models

Download TE Connectivity 5-103908-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.809
Stock
12,927
13,201
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
TE Connectivity5-103735-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-102202-6
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
TE Connectivity103670-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity103908-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP104363-8
Conn Hdr, Amp - Te Connectivity 104363-8; |Amp Te Connectivity 104363-8

Descriptions

Descriptions of TE Connectivity 5-103908-8 provided by its distributors.

AMPMODU MTE RoHS Compliant 2007 Gold Connector Header UL94V-0 15mOhm 105C 3A
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Tube
Header,Latch Holder 1 9pin Male Pin Black Through hole mounting 25.4mm(Length)*13.59mm(height)
Pin header, 9 pole, pitch 2.54 mm, straight, black, 5-103908-8
AMPMODU 8 Position Through-Hole Single Row Straight Latching PCB Header
09 Mte Hdr Srst Latch W/Hldwn; |Amp Te Connectivity 5-103908-8
Headers&Wire Housings LTCHNG HDR W/SWAGE 9
.100 AMPMODU Headers Housings & Contacts
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
09 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103908-8 | Internal Number: 5-103908-8 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty