Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103634-3

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103634-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page9 years ago
Datasheet20 pages16 years ago

Newark

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-10.44%

CAD Models

Download TE Connectivity 5-103634-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 1.035
Stock
133,379
28,724
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Header 4-Pin 2.54mm Breakaway Push-Pull 4A Tin Plated Black TH, 10.16mm(L) × 2.4892mm(W)
TE Connectivity5-103672-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
TE Connectivity103906-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
TE Connectivity5-103635-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTE

Descriptions

Descriptions of TE Connectivity 5-103634-3 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Wire-Board Connector Header 4Pos, 2.54Mm; |Te Connectivity Amp 5-103634-3.
WIRE-BOARD Connector HEADER 4POS, 2.54MM; WIRE-BOARD Connector HEADER 4POS, 2.54MM; Product Range:TE - AMPMODU MTE Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Series:AMPMODU MTE
04 MTE HDR SRRA LATCH.100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103634-3 | Internal Number: 5-103634-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103634-3.