Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146130-3

CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146130-3.

TE Connectivity

Datasheet245 pages7 years ago

JRH Electronics

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+121%

CAD Models

Download TE Connectivity 5-146130-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.088
$ 0.899
Stock
53,117
94,943
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
-
-
Termination
SMD/SMT, Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions76385-304LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Amphenol Communications Solutions75869-132LF
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-108HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
TE Connectivity102618-2
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 5-146130-3 provided by its distributors.

CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)
8pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD,P=2.54mm SMD mount
Tin 30V 3A Standing paste Policy 2.29mm 8P 5.84mm -65℃~+125℃ 2.54mm Double Row Black Copper alloy 2.54mm 2x4P SMD,P=2.54mm Pin Headers ROHS
CONNECTOR, HEADER, SMT, 2.54MM, 8WAY; Series:AMPMODU; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:8; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze
CONNECTOR, BOARD-TO-BOARD, HEADER, 8 POSITION, 2ROW; PITCH SPACING:2.54MM; NO. OF CONTACTS:8CONTACTS; GENDER:HEADER; PRODUCT RANGE:AMPMODU MOD II SERIES; CONTACT TERMINATION TYPE:SURFACE MOUNT; NO. OF ROWS:2ROWS ROHS COMPLIANT: YES
08 MODII HDR DRST SFMNT B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 8 | PCB Header & Receptacle | Part Number: 5-146130-3 | Internal Number: 5-146130-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146130-3.