Descriptions of TE Connectivity 5-103168-1 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight
6 Position 2.54 mm Pitch Dual Row Through Hole Male Pin Header Connector
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-103168-1
Pin Header, 5-103168-1; |Te Connectivity Amp 5-103168-1
6pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting 10.46mm*10.4648mm*6.53mm
CONN HEADER VERT .100 6 POS 30AU
HEADER, VERTICAL, 2ROW, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
06 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-103168-1 | Internal Number: 5-103168-1 | TE Connectivity | AMPMODU