TE Connectivity 5-103167-2

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 3.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103167-2.

TE Connectivity

Datasheet245 pages9 years ago

JRH Electronics

IHS

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+3.03%

CAD Models

Download TE Connectivity 5-103167-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.041
$ 12.86
Stock
29,666
342,535
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-746610-1
Connector, Cable; DIP; 10; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
Amphenol Communications Solutions71922-110LF
Pin Header, Eject Latch, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Amphenol Communications Solutions68021-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
TE Connectivity5-146309-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
Amphenol Communications Solutions75867-101LF
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
TE Connectivity / AMP102617-3
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 5-103167-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 10POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
10 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103167-2 | Internal Number: 5-103167-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103167-2.