Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146309-5

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
$ 2.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146309-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.22%

CAD Models

Download TE Connectivity 5-146309-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-746610-1
Connector, Cable; DIP; 10; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
Amphenol Communications Solutions71922-110LF
Pin Header, Eject Latch, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Amphenol Communications Solutions68021-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions75867-101LF
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
TE Connectivity / AMP102617-3
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity102160-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5-146309-5 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Connector, R/A, HEADER, 10POS, 2ROW, 2.54mm;
Headers & Wire Housings HDR RA 2X05P .1 318/110 30AU
10pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting 12.29mm(Length)*14.37mm(height)
CONNECTOR, 10POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount, Through Hole; No. of Rows:2Rows; Contact Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146309-5 .