TE Connectivity 5-103166-5

Conn Shrouded Header (4 Sides) M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 3.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103166-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet8 pages12 years ago

Farnell

Sager Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
-3.95%

CAD Models

Download TE Connectivity 5-103166-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.669
$ 12.13
Stock
109,712
42,845
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity5-103326-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity5-87579-4
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity5-146308-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Automotive Frame
TE Connectivity5-103167-4
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
TE Connectivity5-87577-4
Board Connector, 14 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 5-103166-5 provided by its distributors.

Conn Shrouded Header (4 Sides) M 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-103166-5.
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Special Order: 14 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103166-5 | Internal Number: 5-103166-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103166-5 .
  • 5-103166-5.