Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102699-4

Conn Shrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole Frame
$ 5.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102699-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-7.38%

CAD Models

Download TE Connectivity 5-102699-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
$ 5.3
Stock
9,097
927
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity102699-4
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity5-102557-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Press Fit ST Thru-Hole Tray
TE Connectivity103542-4
Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Top Entry Thru-Hole Automotive Carton
Amphenol Communications Solutions10073456-001LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Press Fit ST Top Entry Thru-Hole Quickie® Tray
Amphenol Communications Solutions10080054-007LF
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity1-215243-0
CONN HEADER VERT 10POS 2.54MM

Descriptions

Descriptions of TE Connectivity 5-102699-4 provided by its distributors.

Conn Shrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole Frame
10pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting
AGASTAT Board Connector 10 Contacts 2 Rows Male Strai
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator
Headers & Wire Housings 10 HDR DRST SHRD ACT PIN
CONN HEADER VERT .100 10POS 30AU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty