Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103542-4

Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Top Entry Thru-Hole Automotive Carton
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103542-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity 103542-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol Communications Solutions10073456-001LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Press Fit ST Top Entry Thru-Hole Quickie® Tray
Amphenol Communications Solutions10080054-007LF
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity1-102557-1
Conn Shrouded Header HDR 8 POS 2.54mm Press Fit ST Thru-Hole Frame
10pin 3mm 2 3mm Header,Push-Pull 8.5A 380nm gold Black Through hole mounting 22mm(Length)
TE Connectivity / AMP102142-6
UNV AMP-LATCH HDR HSG 10P W/MTG EARS | TE Connectivity 102142-6
HIROSE ELECTRICDF11-8DS-2DSA(06)
Hirose DF11 Series Wire-to-Board Connector, 2mm Pitch, 8P Duplex, Straight, TH

Descriptions

Descriptions of TE Connectivity 103542-4 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Top Entry Thru-Hole Automotive Carton
10 MODII HDR DRST UNSHRD A/PIN
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
CONNECTOR, 10POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103542-4 .